

APH-NP-HDBNCP | |
|---|---|
DigiKey Part Number | ARF1764-ND |
Manufacturer | |
Manufacturer Product Number | APH-NP-HDBNCP |
Description | COAX ADAPT BNC HD TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To BNC HD Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | BNC HD Plug, Male Pin | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,07000 € | 74,07 € |
| 10 | 62,96000 € | 629,60 € |
| 25 | 59,02080 € | 1.475,52 € |
| 50 | 56,20700 € | 2.810,35 € |
| 100 | 53,52790 € | 5.352,79 € |
| Unit Price without VAT: | 74,07000 € |
|---|---|
| Unit Price with VAT: | 88,14330 € |

