

APH-NP-HDBNCJ | |
|---|---|
DigiKey Part Number | ARF1765-ND |
Manufacturer | |
Manufacturer Product Number | APH-NP-HDBNCJ |
Description | COAX ADAPT BNC HD TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To BNC HD Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) BNC HD Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 68,37880 € | 1.709,47 € |
| Unit Price without VAT: | 68,37880 € |
|---|---|
| Unit Price with VAT: | 81,37077 € |

