
APH-NJ-MCXJ | |
|---|---|
DigiKey Part Number | APH-NJ-MCXJ-ND |
Manufacturer | |
Manufacturer Product Number | APH-NJ-MCXJ |
Description | COAX ADAPT N TO MCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To MCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | APH-NJ-MCXJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | MCX Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold, Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,18000 € | 57,18 € |
| 10 | 48,59800 € | 485,98 € |
| 25 | 45,55720 € | 1.138,93 € |
| 50 | 43,38500 € | 2.169,25 € |
| 100 | 41,31650 € | 4.131,65 € |
| Unit Price without VAT: | 57,18000 € |
|---|---|
| Unit Price with VAT: | 68,04420 € |

