New at DigiKey
Adapter Coaxial Connector SMP Plug, Male Pin To SMPM Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD-SMPPSMPMP-1

DigiKey Part Number
115-AD-SMPPSMPMP-1-ND
Manufacturer
Manufacturer Product Number
AD-SMPPSMPMP-1
Description
SMP TO SMPM STRAIGHT ADAPTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Plug, Male Pin To SMPM Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMP Plug, Male Pin
Convert To (Adapter End)
SMPM Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,51000 €23,51 €
1019,98500 €199,85 €
2518,73320 €468,33 €
5017,83940 €891,97 €
10016,98860 €1.698,86 €
25015,92608 €3.981,52 €
50015,16696 €7.583,48 €
Manufacturers Standard Package
Unit Price without VAT:23,51000 €
Unit Price with VAT:27,97690 €