
AD-SMAPSMAP-2 | |
|---|---|
DigiKey Part Number | 115-AD-SMAPSMAP-2-ND |
Manufacturer | |
Manufacturer Product Number | AD-SMAPSMAP-2 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AD-SMAPSMAP-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 22 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,33000 € | 62,33 € |
| 10 | 52,98000 € | 529,80 € |
| 25 | 49,66560 € | 1.241,64 € |
| 50 | 47,29720 € | 2.364,86 € |
| 100 | 45,04280 € | 4.504,28 € |
| Unit Price without VAT: | 62,33000 € |
|---|---|
| Unit Price with VAT: | 74,17270 € |

