Adapter Coaxial Connector N Plug, Male Pin To BNC Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector N Plug, Male Pin To BNC Jack, Female Socket 75 Ohms
AD-NPBNCJ-1
AD-NPBNCJ-1

AD-NPBNCJ-1

DigiKey Part Number
115-AD-NPBNCJ-1-ND
Manufacturer
Manufacturer Product Number
AD-NPBNCJ-1
Description
COAX ADAPT BNC TO N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Bayonet Lock, Threaded
Packaging
Bag
Frequency - Max
12 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Brass
Conversion Type
Between Series
Body Finish
Nickel
Adapter Series
Center Contact Material
Phosphor Bronze
Center Gender
Female to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
N Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
BNC Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
75 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
184,71000 €84,71 €
1072,00500 €720,05 €
2567,50040 €1.687,51 €
5064,28240 €3.214,12 €
10061,21880 €6.121,88 €
Manufacturers Standard Package
Unit Price without VAT:84,71000 €
Unit Price with VAT:100,80490 €