Adapter Coaxial Connector N Jack, Female Socket To PSMP Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD-NJ-PSMPJ-1

DigiKey Part Number
ARF3180-ND
Manufacturer
Manufacturer Product Number
AD-NJ-PSMPJ-1
Description
COAX ADAPT N TO PSMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To PSMP Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
AD-NJ-PSMPJ-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
PSMP Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
10 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper, Brass
Body Finish
Gold, White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100, 1000
Insertion Loss
0.16dB
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
176,65000 €76,65 €
1065,15800 €651,58 €
3060,30167 €1.809,05 €
5058,16940 €2.908,47 €
10055,39670 €5.539,67 €
Manufacturers Standard Package
Unit Price without VAT:76,65000 €
Unit Price with VAT:91,21350 €