
AD-4310JNP-1 | |
|---|---|
DigiKey Part Number | ARF2480-ND |
Manufacturer | |
Manufacturer Product Number | AD-4310JNP-1 |
Description | COAX ADAPT N TO 4.3/10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To 4.3/10 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Plug to Jack | Features Low PIM |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 4.3/10 Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,52000 € | 41,52 € |
| 10 | 35,28900 € | 352,89 € |
| 25 | 33,08000 € | 827,00 € |
| 50 | 32,78060 € | 1.639,03 € |
| Unit Price without VAT: | 41,52000 € |
|---|---|
| Unit Price with VAT: | 49,40880 € |


