
AD-292PSMAJ-1 | |
|---|---|
DigiKey Part Number | 115-AD-292PSMAJ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-292PSMAJ-1 |
Description | 2.92 MM PLUG TO SMA JACK ADAPTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To RPC-2.92 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | RPC-2.92 Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,15000 € | 105,15 € |
| 10 | 89,38500 € | 893,85 € |
| 25 | 83,79440 € | 2.094,86 € |
| 50 | 79,79980 € | 3.989,99 € |
| 100 | 75,99730 € | 7.599,73 € |
| Unit Price without VAT: | 105,15000 € |
|---|---|
| Unit Price with VAT: | 125,12850 € |



