
AD-292JSMAJ-1 | |
|---|---|
DigiKey Part Number | 115-AD-292JSMAJ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-292JSMAJ-1 |
Description | 2.92 MM JACK TO SMA JACK ADAPTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To RPC-2.92 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | RPC-2.92 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,44000 € | 104,44 € |
| 10 | 88,78000 € | 887,80 € |
| 25 | 83,22640 € | 2.080,66 € |
| 50 | 79,25900 € | 3.962,95 € |
| 100 | 75,48240 € | 7.548,24 € |
| Unit Price without VAT: | 104,44000 € |
|---|---|
| Unit Price with VAT: | 124,28360 € |




