
925-144J-51PT | |
|---|---|
DigiKey Part Number | ARF2582TR-ND - Tape & Reel (TR) ARF2582CT-ND - Cut Tape (CT) ARF2582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 925-144J-51PT |
Description | CONN SMPM JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 925-144J-51PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 10 | 8,64500 € | 86,45 € |
| 25 | 8,10320 € | 202,58 € |
| 50 | 7,71640 € | 385,82 € |
| 100 | 7,32570 € | 732,57 € |
| 250 | 6,82604 € | 1.706,51 € |
| 500 | 6,51284 € | 3.256,42 € |
| 1.000 | 5,92386 € | 5.923,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 5,74360 € | 12.635,92 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,10230 € |











