925-128C-51A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
925-128C-51A
925-128C-51A
925-128C-51A

925-128C-51A

DigiKey Part Number
ARF2545-ND
Manufacturer
Manufacturer Product Number
925-128C-51A
Description
CONN SMPM PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-178, 196
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold, Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 End Cap
Body Material
Beryllium Copper, Brass
Body Finish
Gold, Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,83000 €7,83 €
107,29800 €72,98 €
257,00280 €175,07 €
506,76620 €338,31 €
1006,50160 €650,16 €
3005,54623 €1.663,87 €
5005,25014 €2.625,07 €
1.0004,85528 €4.855,28 €
Manufacturers Standard Package
Unit Price without VAT:7,83000 €
Unit Price with VAT:9,31770 €