920-517A-52S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920-517A-52S

DigiKey Part Number
115-920-517A-52S-ND
Manufacturer
Manufacturer Product Number
920-517A-52S
Description
COAX ADAPT EFI, HD TO EFI, HD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector EFI, HD Plug, Female Socket To EFI, HD Plug, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
920-517A-52S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
EFI, HD Plug, Female Socket
Convert To (Adapter End)
EFI, HD Plug, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
White Bronze
Center Contact Material
Copper Alloy
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
200
Insertion Loss
0.15dB
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,38000 €7,38 €
106,78100 €67,81 €
255,87880 €146,97 €
505,59780 €279,89 €
1005,33060 €533,06 €
2504,99704 €1.249,26 €
5004,75870 €2.379,35 €
1.0004,53180 €4.531,80 €
Manufacturers Standard Package
Unit Price without VAT:7,38000 €
Unit Price with VAT:8,78220 €