
920-506A-51S | |
|---|---|
DigiKey Part Number | ARF3156-ND |
Manufacturer | |
Manufacturer Product Number | 920-506A-51S |
Description | COAX ADAPT EFI, HD TO EFI, HD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector EFI, HD Plug, Female Socket To EFI, HD Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | EFI, HD Plug, Female Socket | |
Convert To (Adapter End) | EFI, HD Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 200 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 6,05300 € | 60,53 € |
| 25 | 5,67400 € | 141,85 € |
| 50 | 5,40280 € | 270,14 € |
| 100 | 5,14490 € | 514,49 € |
| 250 | 4,82292 € | 1.205,73 € |
| 500 | 4,58420 € | 2.292,10 € |
| 1.000 | 4,31207 € | 4.312,07 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |



