
920-192J-71A | |
|---|---|
DigiKey Part Number | 920-192J-71A-ND |
Manufacturer | |
Manufacturer Product Number | 920-192J-71A |
Description | AFI RIGHT ANGLE PCB JACK, SMOOTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AFI Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 920-192J-71A Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Smooth Bore |
Packaging Tray | Housing Color Silver, Matte |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP); Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 200 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,92080 € | 1.492,08 € |
| Unit Price without VAT: | 14,92080 € |
|---|---|
| Unit Price with VAT: | 17,75575 € |

