919-385J-51S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
919-385J-51S
919-385J-51S
919-385J-51S

919-385J-51S

DigiKey Part Number
ARF2523-ND
Manufacturer
Manufacturer Product Number
919-385J-51S
Description
CONN MCX RCPT STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCX Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
919-385J-51S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,97000 €4,97 €
104,21800 €42,18 €
253,95400 €98,85 €
503,76520 €188,26 €
1003,58540 €358,54 €
3003,31800 €995,40 €
5003,20058 €1.600,29 €
1.0002,98999 €2.989,99 €
2.5002,85735 €7.143,38 €
Manufacturers Standard Package
Unit Price without VAT:4,97000 €
Unit Price with VAT:5,91430 €