
915-1001 | |
---|---|
DigiKey Part Number | ARF2517-ND |
Manufacturer | |
Manufacturer Product Number | 915-1001 |
Description | CONN PSMP PLUG R/A 50OHM SOLDER |
Customer Reference | |
Detailed Description | PSMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 2.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Beryllium Copper | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,41000 € | 8,41 € |
10 | 7,14300 € | 71,43 € |
25 | 6,69520 € | 167,38 € |
50 | 6,37560 € | 318,78 € |
100 | 6,07110 € | 607,11 € |
300 | 5,40153 € | 1.620,46 € |
500 | 5,26836 € | 2.634,18 € |
1.000 | 5,06576 € | 5.065,76 € |
Unit Price without VAT: | 8,41000 € |
---|---|
Unit Price with VAT: | 10,00790 € |