Coaxial Switch - 4.30mm Plug Dia Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Switch - 4.30mm Plug Dia Connector Jack, Female Socket 50 Ohms Surface Mount Solder
902-9040
902-9040

902-9040

DigiKey Part Number
ARF3069TR-ND - Tape & Reel (TR)
ARF3069CT-ND - Cut Tape (CT)
ARF3069DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
902-9040
Description
CONN COAX SWITCH JACK STR 50 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Switch - 4.30mm Plug Dia Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
902-9040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,65800 €26,58 €
252,49120 €62,28 €
502,37220 €118,61 €
1002,25890 €225,89 €
2502,11744 €529,36 €
5002,01636 €1.008,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,88358 €1.883,58 €
2.0001,79375 €3.587,50 €
3.0001,74321 €5.229,63 €
5.0001,68158 €8.407,90 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €