
901-10802 | |
|---|---|
DigiKey Part Number | 115-901-10802-ND |
Manufacturer | |
Manufacturer Product Number | 901-10802 |
Description | RP-SMA STRAIGHT CRIMP JACK 1.37 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 7.1 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Cable Group 1.37mm Coaxial Cable | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,49000 € | 16,49 € |
| 10 | 14,01500 € | 140,15 € |
| 25 | 13,13720 € | 328,43 € |
| 50 | 12,51020 € | 625,51 € |
| 100 | 11,91330 € | 1.191,33 € |
| 250 | 11,16804 € | 2.792,01 € |
| 500 | 10,63568 € | 5.317,84 € |
| Unit Price without VAT: | 16,49000 € |
|---|---|
| Unit Price with VAT: | 19,62310 € |














