
901-10106 | |
|---|---|
DigiKey Part Number | 115-901-10106-ND |
Manufacturer | |
Manufacturer Product Number | 901-10106 |
Description | SMA PLUG TERMINATION, 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 901-10106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 12.4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 € | 23,94 € |
| 10 | 20,34600 € | 203,46 € |
| 25 | 19,07200 € | 476,80 € |
| 50 | 18,16220 € | 908,11 € |
| 100 | 17,29570 € | 1.729,57 € |
| 250 | 16,21404 € | 4.053,51 € |
| 500 | 15,44132 € | 7.720,66 € |
| Unit Price without VAT: | 23,94000 € |
|---|---|
| Unit Price with VAT: | 28,48860 € |




