
901-10028-RFX | |
|---|---|
DigiKey Part Number | ARFX1938-ND |
Manufacturer | |
Manufacturer Product Number | 901-10028-RFX |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-10028-RFX Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-179, 188, 316 Double Braid, M17/152-RD316 | Voltage Rating 375 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 12.4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,43000 € | 16,43 € |
| 10 | 13,96000 € | 139,60 € |
| 25 | 13,08560 € | 327,14 € |
| 50 | 12,46140 € | 623,07 € |
| 100 | 11,86680 € | 1.186,68 € |
| 300 | 10,98247 € | 3.294,74 € |
| 500 | 10,59422 € | 5.297,11 € |
| Unit Price without VAT: | 16,43000 € |
|---|---|
| Unit Price with VAT: | 19,55170 € |

