
83-1T | |
|---|---|
DigiKey Part Number | ARF1011-ND |
Manufacturer | |
Manufacturer Product Number | 83-1T |
Description | COAX ADAPT UHF TO UHF, DUAL |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Plug, Male Pin To UHF Jack, Female Socket (2) Non-Constant |
Datasheet | Datasheet |
Category | Style T-Shape |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 300 MHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Same Series | Body Material Zinc Die Cast |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) UHF Plug, Male Pin | Dielectric Material Polystyrene (PS) |
Convert To (Adapter End) UHF Jack, Female Socket (2) | Operating Temperature -55°C ~ 85°C |
Impedance Non-Constant |

