
531-40172 | |
|---|---|
DigiKey Part Number | 531-40172-ND |
Manufacturer | |
Manufacturer Product Number | 531-40172 |
Description | F-TYPE TERMINATION 1/4 WATT, 75 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin F Type 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | F Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 3 GHz | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Finish | Tin | |
Body Material | Zinc Die Cast | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64800 € | 16,48 € |
| 25 | 1,54480 € | 38,62 € |
| 50 | 1,47080 € | 73,54 € |
| 100 | 1,40050 € | 140,05 € |
| 300 | 1,29600 € | 388,80 € |
| 500 | 1,25012 € | 625,06 € |
| 1.000 | 1,19047 € | 1.190,47 € |
| 2.500 | 1,11598 € | 2.789,95 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

