47001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47001

DigiKey Part Number
ARF3496-ND
Manufacturer
Manufacturer Product Number
47001
Description
TOOL HAND CRIMPER COAX SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF - BNC, N, TNC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Coaxial, RF - BNC, N, TNC
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1113,11000 €113,11 €
5104,83800 €524,19 €
1099,64800 €996,48 €
2594,27320 €2.356,83 €
Manufacturers Standard Package
Unit Price without VAT:113,11000 €
Unit Price with VAT:134,60090 €