
47-20250 | |
|---|---|
DigiKey Part Number | ARF3047-ND |
Manufacturer | |
Manufacturer Product Number | 47-20250 |
Description | DIE SET HEX .042 .068 .128 .178 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer Amphenol RF | For Use With/Related Products Coaxial, RF - BNC, TNC |
Series | Specifications Hex - 0.042", 0.068", 0.128", 0.178" |
Packaging Bag | Compatible Tools 47-10000 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,47000 € | 36,47 € |
| 5 | 33,80400 € | 169,02 € |
| 10 | 32,71700 € | 327,17 € |
| 25 | 31,33360 € | 783,34 € |
| Unit Price without VAT: | 36,47000 € |
|---|---|
| Unit Price with VAT: | 43,39930 € |



