Hand Crimper Tool Coaxial, RF Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47-10300

DigiKey Part Number
47-10300-ND
Manufacturer
Manufacturer Product Number
47-10300
Description
TOOL HAND CRIMPER COAX SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Coaxial, RF Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1149,24000 $149,24 $
5138,32800 $691,64 $
10133,88200 $1.338,82 $
25128,22840 $3.205,71 $
Manufacturers Standard Package
Unit Price without VAT:149,24000 $
Unit Price with VAT:177,59560 $