
47-10270 | |
|---|---|
DigiKey Part Number | 47-10270-ND |
Manufacturer | |
Manufacturer Product Number | 47-10270 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,69000 € | 121,69 € |
| 5 | 112,78800 € | 563,94 € |
| 10 | 109,16300 € | 1.091,63 € |
| 25 | 104,55240 € | 2.613,81 € |
| Unit Price without VAT: | 121,69000 € |
|---|---|
| Unit Price with VAT: | 144,81110 € |


