
47-10090 | |
|---|---|
DigiKey Part Number | ARF3515-ND |
Manufacturer | |
Manufacturer Product Number | 47-10090 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - N | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 € | 121,16 € |
| 5 | 112,29200 € | 561,46 € |
| 10 | 108,68300 € | 1.086,83 € |
| 25 | 104,09320 € | 2.602,33 € |
| Unit Price without VAT: | 121,16000 € |
|---|---|
| Unit Price with VAT: | 144,18040 € |


