
3FA1-NKSJ-C01W0 | |
|---|---|
DigiKey Part Number | 3FA1-NKSJ-C01W0-ND |
Manufacturer | |
Manufacturer Product Number | 3FA1-NKSJ-C01W0 |
Description | CONN FAKRA JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Zinc | |
Body Finish | Tin | |
Features | Code K | |
Color | Curry | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,64967 € | 1.649,67 € |
| Unit Price without VAT: | 1,64967 € |
|---|---|
| Unit Price with VAT: | 1,96311 € |



