31-71033 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 0
Unit Price: 4,75000 €
Datasheet

Direct


Winchester Interconnect
In Stock: 0
Unit Price: 5,73963 €
Datasheet

Direct


Cinch Connectivity Solutions Trompeter
In Stock: 30
Unit Price: 6,39000 €
Datasheet

Similar


Cinch Connectivity Solutions Trompeter
In Stock: 143
Unit Price: 5,76000 €
Datasheet
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
31-71033
31-71033

31-71033

DigiKey Part Number
ARF1173-ND
Manufacturer
Manufacturer Product Number
31-71033
Description
CONN BNC PLUG STR 75 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
AT&T 735, 735A, Belden 735A1
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,20000 €7,20 €
106,12200 €61,22 €
255,73880 €143,47 €
505,46480 €273,24 €
1005,20400 €520,40 €
2504,87824 €1.219,56 €
5004,64560 €2.322,80 €
1.0004,42409 €4.424,09 €
Manufacturers Standard Package
Unit Price without VAT:7,20000 €
Unit Price with VAT:8,56800 €