Similar

31-4541-RFX | |
|---|---|
DigiKey Part Number | ARFX1045-ND |
Manufacturer | |
Manufacturer Product Number | 31-4541-RFX |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Center Contact Material Brass |
Packaging Bulk | Includes 4 pcs - 1 Connector, 1 Clamp, 1 Contact, 1 Insulator |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyoxymethylene (POM) Acetal |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5285 | Pomona Electronics | 800 | 501-2426-ND | 5,09000 € | Similar |
| CIR030RV-32-1P-F80 | ITT Cannon, LLC | 0 | CIR030RV-32-1P-F80-ND | 160,06900 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 7,04400 € | 70,44 € |
| 25 | 6,60280 € | 165,07 € |
| 50 | 6,28760 € | 314,38 € |
| 100 | 5,98740 € | 598,74 € |
| 300 | 5,54100 € | 1.662,30 € |
| 500 | 5,34502 € | 2.672,51 € |
| 1.000 | 5,09017 € | 5.090,17 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |



