
31-371 | |
|---|---|
DigiKey Part Number | ARF1143-ND |
Manufacturer | |
Manufacturer Product Number | 31-371 |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Clamp, 1 Ferrule, 1 Strain Relief | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,89000 € | 24,89 € |
| 10 | 21,14700 € | 211,47 € |
| 25 | 19,82320 € | 495,58 € |
| 50 | 18,87720 € | 943,86 € |
| 100 | 17,97680 € | 1.797,68 € |
| 250 | 16,85260 € | 4.213,15 € |
| 500 | 16,04936 € | 8.024,68 € |
| Unit Price without VAT: | 24,89000 € |
|---|---|
| Unit Price with VAT: | 29,61910 € |


