
31-343-RFX | |
|---|---|
DigiKey Part Number | ARFX1061-ND |
Manufacturer | |
Manufacturer Product Number | 31-343-RFX |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 7 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Insulator, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,65000 € | 66,50 € |
| 25 | 6,23320 € | 155,83 € |
| 50 | 5,93540 € | 296,77 € |
| 100 | 5,65210 € | 565,21 € |
| 300 | 5,23067 € | 1.569,20 € |
| 500 | 5,04564 € | 2.522,82 € |
| 1.000 | 4,80509 € | 4.805,09 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |




