
31-223 | |
|---|---|
DigiKey Part Number | ARF1038-ND |
Manufacturer | |
Manufacturer Product Number | 31-223 |
Description | CONN TWINAX RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Receptacle, Female Socket and Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Weatherproof |
Connector Style | Center Contact Material Beryllium Copper, Brass |
Connector Type Receptacle, Female Socket and Male Pin | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Contact Termination Solder Cup | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Silver |
Mounting Type Panel Mount | Dielectric Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -65°C ~ 165°C |
Cable Group RG-108, 108A | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,14000 € | 23,14 € |
| 10 | 19,67000 € | 196,70 € |
| 25 | 18,43840 € | 460,96 € |
| 50 | 17,55860 € | 877,93 € |
| 100 | 16,72100 € | 1.672,10 € |
| 250 | 15,67528 € | 3.918,82 € |
| 500 | 14,92820 € | 7.464,10 € |
| Unit Price without VAT: | 23,14000 € |
|---|---|
| Unit Price with VAT: | 27,53660 € |










