



31-208 | |
|---|---|
DigiKey Part Number | ARF1074-ND |
Manufacturer | |
Manufacturer Product Number | 31-208 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass, Phosphor Bronze |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket (2) | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style T-Shape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| 10 | 15,47000 € | 154,70 € |
| 25 | 14,50080 € | 362,52 € |
| 50 | 13,80880 € | 690,44 € |
| 100 | 13,15010 € | 1.315,01 € |
| 250 | 12,32756 € | 3.081,89 € |
| 500 | 11,73996 € | 5.869,98 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 21,65800 € |

