
2FA1-NLSP-PCBB6 | |
|---|---|
DigiKey Part Number | 115-2FA1-NLSP-PCBB6-ND |
Manufacturer | |
Manufacturer Product Number | 2FA1-NLSP-PCBB6 |
Description | FAKRA GEN 2 PCB THROUGH HOLE STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code L |
Packaging Tray | Housing Color Red, Carmine |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Die Cast |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Locking Ramp | Base Product Number |
Frequency - Max 3 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF55-29L-T-00-50-G-SH | Adam Tech | 45 | 2057-RF55-29L-T-00-50-G-SH-ND | 5,65000 € | Parametric Equivalent |
| RF55-30L-T-00-50-G-SH | Adam Tech | 32 | 2057-RF55-30L-T-00-50-G-SH-ND | 4,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,67600 € | 36,76 € |
| 25 | 3,44560 € | 86,14 € |
| 50 | 3,28100 € | 164,05 € |
| 100 | 3,12420 € | 312,42 € |
| 250 | 2,92864 € | 732,16 € |
| 500 | 2,78892 € | 1.394,46 € |
| 1.000 | 2,65590 € | 2.655,90 € |
| 2.500 | 2,48980 € | 6.224,50 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

