SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FA1-NHSP-PCBB6

DigiKey Part Number
115-2FA1-NHSP-PCBB6-ND
Manufacturer
Manufacturer Product Number
2FA1-NHSP-PCBB6
Description
FAKRA GEN 2 PCB THROUGH HOLE STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Code H
Packaging
Tray
Housing Color
Violet, Heather
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Zinc Die Cast
Connector Type
Plug, Male Pin
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Mating Cycles
100
Fastening Type
Locking Ramp
Base Product Number
Frequency - Max
3 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,12000 €4,12 €
103,50500 €35,05 €
253,28520 €82,13 €
503,12840 €156,42 €
1002,97920 €297,92 €
2502,79264 €698,16 €
5002,65938 €1.329,69 €
1.0002,53252 €2.532,52 €
2.5002,37415 €5.935,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,12000 €
Unit Price with VAT:4,90280 €