
2FA1-NBSP-PCBB6 | |
|---|---|
DigiKey Part Number | 115-2FA1-NBSP-PCBB6-ND |
Manufacturer | |
Manufacturer Product Number | 2FA1-NBSP-PCBB6 |
Description | FAKRA GEN 2 PCB THROUGH HOLE STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | Cream | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,72200 € | 37,22 € |
| 25 | 3,48880 € | 87,22 € |
| 50 | 3,32220 € | 166,11 € |
| 100 | 3,16360 € | 316,36 € |
| 250 | 2,96552 € | 741,38 € |
| 500 | 2,82404 € | 1.412,02 € |
| 1.000 | 2,68933 € | 2.689,33 € |
| 2.500 | 2,52114 € | 6.302,85 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |



