
2FA1-NASP-C04W1 | |
|---|---|
DigiKey Part Number | 115-2FA1-NASP-C04W1-ND |
Manufacturer | |
Manufacturer Product Number | 2FA1-NASP-C04W1 |
Description | FAKRA STRAIGHT CRIMP PLUG FOR RG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Features Code A |
Part Status Active | Housing Color Black, Jet |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Zinc Die Cast |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 100 |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,45282 € | 2.905,64 € |
| Unit Price without VAT: | 1,45282 € |
|---|---|
| Unit Price with VAT: | 1,72886 € |

