Parametric Equivalent
Parametric Equivalent

292-111P-52S | |
|---|---|
DigiKey Part Number | 115-292-111P-52S-ND |
Manufacturer | |
Manufacturer Product Number | 292-111P-52S |
Description | 2.92 MM STRAIGHT SOLDER PLUG 0.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 145-0694-001 | Cinch Connectivity Solutions Johnson | 0 | 145-0694-001-ND | 14,45916 € | Parametric Equivalent |
| PRF92-P-C-EE-402-SD | Samtec Inc. | 3 | 612-PRF92-P-C-EE-402-SD-ND | 20,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,89000 € | 30,89 € |
| 10 | 26,25500 € | 262,55 € |
| 25 | 24,61160 € | 615,29 € |
| 50 | 23,43760 € | 1.171,88 € |
| 100 | 22,32010 € | 2.232,01 € |
| 250 | 20,92436 € | 5.231,09 € |
| Unit Price without VAT: | 30,89000 € |
|---|---|
| Unit Price with VAT: | 36,75910 € |



