1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp

282135-75

DigiKey Part Number
ACX1776-ND
Manufacturer
Manufacturer Product Number
282135-75
Description
CONN 1.0/2.3 PLG STR 75OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
AT&T 734, 734A, Belden 1505A
Fastening Type
Push-Pull
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper, Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,57000 €8,57 €
107,27700 €72,77 €
256,82080 €170,52 €
506,49520 €324,76 €
1006,18520 €618,52 €
3005,72413 €1.717,24 €
5005,52164 €2.760,82 €
1.0005,25840 €5.258,40 €
Manufacturers Standard Package
Unit Price without VAT:8,57000 €
Unit Price with VAT:10,19830 €