
282119-75 | |
|---|---|
DigiKey Part Number | 282119-75-ND |
Manufacturer | |
Manufacturer Product Number | 282119-75 |
Description | CONN 1.0/2.3 PLG R/A 75OHM SOLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 282119-75 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper, Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 75°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group AT&T 735, 735A, Belden 735A1 | Mating Cycles 500 |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 2 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 € | 17,48 € |
| 10 | 14,86000 € | 148,60 € |
| 25 | 13,92880 € | 348,22 € |
| 50 | 13,26420 € | 663,21 € |
| 100 | 12,63130 € | 1.263,13 € |
| 300 | 11,69003 € | 3.507,01 € |
| 500 | 11,27672 € | 5.638,36 € |
| Unit Price without VAT: | 17,48000 € |
|---|---|
| Unit Price with VAT: | 20,80120 € |



