Adapter Coaxial Connector 7/16 Plug, Male Pin To 7/16 Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

272134

DigiKey Part Number
ACX1562-ND
Manufacturer
Manufacturer Product Number
272134
Description
COAX ADAPT 7/16 DIN TO 7/16 DIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 7/16 Plug, Male Pin To 7/16 Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
7/16 Plug, Male Pin
Convert To (Adapter End)
7/16 Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Plating
Silver
Features
Low PIM
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
0.10dB
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
186,92000 €86,92 €
1073,88400 €738,84 €
3068,37767 €2.051,33 €
5065,95980 €3.297,99 €
10062,81640 €6.281,64 €
Manufacturers Standard Package
Unit Price without VAT:86,92000 €
Unit Price with VAT:103,43480 €