
272103 | |
|---|---|
DigiKey Part Number | ACX1548-ND |
Manufacturer | |
Manufacturer Product Number | 272103 |
Description | CONN 7/16 PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 272103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,36000 € | 22,36 € |
| 10 | 19,00500 € | 190,05 € |
| 25 | 17,81440 € | 445,36 € |
| 50 | 16,96440 € | 848,22 € |
| 100 | 16,15520 € | 1.615,52 € |
| 250 | 15,14484 € | 3.786,21 € |
| 500 | 14,42300 € | 7.211,50 € |
| Unit Price without VAT: | 22,36000 € |
|---|---|
| Unit Price with VAT: | 26,60840 € |


