265104-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

265104-01-48.00

DigiKey Part Number
ACX2555-ND
Manufacturer
Manufacturer Product Number
265104-01-48.00
Description
COAX CBL MMCX TO MMCX 4'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-316 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
MMCX to MMCX
1st Connector
MMCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
131,91000 €31,91 €
1027,38800 €273,88 €
2525,91520 €647,88 €
5024,21380 €1.210,69 €
10023,28400 €2.328,40 €
Manufacturers Standard Package
Unit Price without VAT:31,91000 €
Unit Price with VAT:37,97290 €