265101-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

265101-01-12.00

DigiKey Part Number
ACX2370-ND
Manufacturer
Manufacturer Product Number
265101-01-12.00
Description
COAX CBL MMCX TO MMCX 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
MMCX to MMCX
1st Connector
MMCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,76000 €19,76 €
1016,79100 €167,91 €
2515,74000 €393,50 €
5014,98900 €749,45 €
10014,27400 €1.427,40 €
25013,38128 €3.345,32 €
50012,74336 €6.371,68 €
Manufacturers Standard Package
Unit Price without VAT:19,76000 €
Unit Price with VAT:23,51440 €