
262147 | |
|---|---|
DigiKey Part Number | 262147-ND |
Manufacturer | |
Manufacturer Product Number | 262147 |
Description | MMCX RIGHT ANGLE CRIMP PLUG FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Ring |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group 1.37mm Coaxial Cable | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,87000 € | 13,87 € |
| 10 | 11,78500 € | 117,85 € |
| 25 | 11,04640 € | 276,16 € |
| 50 | 10,51900 € | 525,95 € |
| 100 | 10,01710 € | 1.001,71 € |
| 300 | 9,27050 € | 2.781,15 € |
| 500 | 8,94274 € | 4.471,37 € |
| Unit Price without VAT: | 13,87000 € |
|---|---|
| Unit Price with VAT: | 16,50530 € |

