255110-01-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

255110-01-06.00

DigiKey Part Number
ACX2540-ND
Manufacturer
Manufacturer Product Number
255110-01-06.00
Description
COAX CABLE MCX TO MCX 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Socket
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,23000 €20,23 €
1017,18800 €171,88 €
2516,11200 €402,80 €
5015,34320 €767,16 €
10014,61110 €1.461,11 €
25013,88180 €3.470,45 €
50013,27222 €6.636,11 €
Manufacturers Standard Package
Unit Price without VAT:20,23000 €
Unit Price with VAT:24,07370 €
Alternate Length
COAX CBL MCX TO MCX 12"
In-Stock: 341
Unit Price: 18,92000 €
COAX CBL MCX TO MCX 24"
In-Stock: 864
Unit Price: 20,06000 €
COAX CBL MCX TO MCX 36"
In-Stock: 4
Unit Price: 25,28000 €