255101-01-XX.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

255101-01-24.00

DigiKey Part Number
255101-01-24.00-ND
Manufacturer
Manufacturer Product Number
255101-01-24.00
Description
COAX CBL MCX TO MCX 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,28000 €25,28 €
1021,48600 €214,86 €
2520,14080 €503,52 €
5019,17980 €958,99 €
10018,26510 €1.826,51 €
25017,12280 €4.280,70 €
50016,39950 €8.199,75 €
Manufacturers Standard Package
Unit Price without VAT:25,28000 €
Unit Price with VAT:30,08320 €