255101-01-XX.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

255101-01-12.00

DigiKey Part Number
255101-01-12.00-ND
Manufacturer
Manufacturer Product Number
255101-01-12.00
Description
COAX CBL MCX TO MCX 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,21000 €22,21 €
1018,97200 €189,72 €
2517,68960 €442,24 €
5016,84540 €842,27 €
10016,04190 €1.604,19 €
25015,03860 €3.759,65 €
50014,32190 €7.160,95 €
Manufacturers Standard Package
Unit Price without VAT:22,21000 €
Unit Price with VAT:26,42990 €